Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- RS Stock No.:
- 662-200
- Mfr. Part No.:
- 40012081.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,429.11
(exc. VAT)
PHP100,160.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,429.11 |
*price indicative
- RS Stock No.:
- 662-200
- Mfr. Part No.:
- 40012081.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Width | 80mm | |
| Height | 1.6m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Width 80mm | ||
Height 1.6m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions for both industrial and commercial environments. With its heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones, making it ideal for accommodating a wide range of tools and materials. The cleverly designed double perform panel-lined doors not only enhance accessibility but also provide added durability. Featuring three adjustable galvanized steel shelves, each capable of holding up to 100 kg, it allows users to customize their storage needs with ease. Finished in a durable powder coat paint, available in a serene light grey (RAL 7035) and striking gentian blue (RAL 5010), it delivers both functionality and aesthetic appeal. Its compact dimensions of 800mm x 525mm x 1600mm make it a versatile addition to any workspace.
Constructed from reinforced sheet steel for enhanced durability
Total capacity of 1.5 tones supports heavy storage demands
Three adjustable shelves offer flexibility for various size items
Powder-coated finish ensures long-lasting protection against wear and tear
Double perform panel-lined doors improve access and ventilation
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
