Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- RS Stock No.:
- 662-554
- Mfr. Part No.:
- 40013059.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP108,084.70
(exc. VAT)
PHP121,054.86
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,084.70 |
*price indicative
- RS Stock No.:
- 662-554
- Mfr. Part No.:
- 40013059.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cupboard without Shelf | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1050mm | |
| Depth | 525mm | |
| Height | 2000mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cupboard without Shelf | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1050mm | ||
Depth 525mm | ||
Height 2000mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio panel cupboard is expertly designed for robust storage and organization, featuring a heavy-duty reinforced steel structure capable of supporting a total capacity of up to 1.5 tones. Its striking design includes double louvre panel lined, reinforced doors complemented by a perforated back panel, making it a practical yet stylish addition to any workspace. Finished in a durable powder coat paint in a sophisticated combination of light grey and crimson red, this cupboard not only meets functional storage needs but also enhances the aesthetic of your environment. Measuring 1050mm in width, 525mm in depth, and 2000mm in height, the cubio cupboard is an ideal solution for efficient use of space, offering both accessibility and visual appeal.
Constructed from resilient sheet steel for durability
Powder-coated finish ensures long-lasting wear and resistance to scratches
Versatile double doors provide easy access to contents
Louvre panel design maximizes ventilation, keeping stored items in optimal condition
Compact dimensions fit seamlessly into a variety of workspaces
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- Bott 2 Door 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
