Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm

Subtotal (1 unit)*

PHP111,786.30

(exc. VAT)

PHP125,200.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP111,786.30

*price indicative

RS Stock No.:
661-309
Mfr. Part No.:
40013055.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Depth

525mm

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio panel cupboard is the perfect solution for efficient and secure storage in any workspace. Constructed with a robust steel housing, it boasts a substantial capacity of up to 1.5 tones, ensuring it can accommodate heavy items with ease. The cupboard features double, perforated panel-lined doors with a louvre backpanel, optimizing both ventilation and accessibility. Finished in a sleek light grey powder coat, it not only adds a touch of sophistication but is also durable enough to withstand the demands of a busy environment. With precise dimensions of 1050mm in width, 525mm in depth, and a towering height of 2000mm, this cupboard fits seamlessly into various settings, making it ideal for workshops or industrial applications.

Heavy-duty, reinforced steel construction enhances durability

Up to 1.5 tones total capacity supports a variety of storage needs

Double perforated doors improve accessibility and airflow

Louvre backpanel design allows for additional mounting options

UK origin guarantees high-quality manufacturing standards

Related links