Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- RS Stock No.:
- 662-143
- Mfr. Part No.:
- 40013047.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP72,661.78
(exc. VAT)
PHP81,381.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,661.78 |
*price indicative
- RS Stock No.:
- 662-143
- Mfr. Part No.:
- 40013047.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Width 1.05m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to cater to the demands of any workspace. With its reinforced steel housing capable of supporting a total capacity of up to 1.5 tones, this cupboard ensures optimal organization and security for your tools and equipment. The double, perforated panel-lined doors not only provide easy access but also enhance ventilation, while the adjustable galvanized steel shelves, rated for 100kg each, offer flexibility in storage configurations. Finished in a durable powder coat in stylish anthracite grey and light grey, this cabinet complements modern work environments while ensuring longevity. Measuring at a compact 1050mm wide, 525mm deep, and 1000mm high, it fits seamlessly into tight spaces whilst maximizing storage efficiency.
Constructed from heavy-duty sheet steel for enhanced durability
Designed with a total weight capacity of 1.5 tones
Incorporates adjustable shelves to customize storage height
Finished in a long-lasting powder coat for resistance to wear
Double doors provide quick and easy access to stored items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 525 mm
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
