Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 663-814
- Mfr. Part No.:
- 40013067.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,384.05
(exc. VAT)
PHP103,470.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,384.05 |
*price indicative
- RS Stock No.:
- 663-814
- Mfr. Part No.:
- 40013067.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 800mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 800mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to deliver robust storage solutions for both commercial and industrial environments. Featuring a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tones, ensuring ample space for your valuable items. Equipped with double sliding doors and two adjustable, galvanized steel shelves rated for a uniform distributed load of 100kg each, this cupboard is ideal for efficient organization. The stylish powder coat finish in light grey (RAL 7035) and crimson red (RAL 3004) not only enhances its aesthetic appeal but also ensures durability. With dimensions of 1050mm width, 525mm depth, and 800mm height, it fits seamlessly into various spaces while offering practicality and functionality.
Heavy-duty reinforced steel housing for durability and strength
Total capacity of up to 1.5 tones, suitable for heavy items
Double sliding doors for easy access and space efficiency
Two adjustable height galvanized steel shelves, each with a 100kg load capacity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
