Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- RS Stock No.:
- 661-348
- Mfr. Part No.:
- 40013077.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,813.44
(exc. VAT)
PHP82,671.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,813.44 |
*price indicative
- RS Stock No.:
- 661-348
- Mfr. Part No.:
- 40013077.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 900mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 900mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to meet the demands of both industrial and workshop environments. Constructed from heavy-duty reinforced steel, it boasts an impressive total capacity of up to 1.5 tones. Its reinforced doors, featuring a perforated panel design, create a perfect blend of accessibility and security, while the two adjustable galvanized steel shelves provide flexibility for various storage needs, supporting up to 100 kg each. Finished with durable powder coat paint in gentian blue and light grey, the cupboard not only delivers performance but also adds a touch of aesthetic elegance to your workspace. Additionally, its compact dimensions of 1050x525x900 mm make it ideal for fitting into tighter spaces without compromising on storage capabilities.
Heavy-duty reinforced steel construction ensures maximum durability
Total capacity of up to 1.5 tones can accommodate substantial loads
Two adjustable galvanized steel shelves offer versatile storage solutions
Reinforced doors with a perforated panel design enhance both security and accessibility
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm
