Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 662-475
- Mfr. Part No.:
- 40022094.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,508.13
(exc. VAT)
PHP175,289.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP156,508.13 |
*price indicative
- RS Stock No.:
- 662-475
- Mfr. Part No.:
- 40022094.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.6m | |
| Depth | 650mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.6m | ||
Depth 650mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the storage demands of any workspace with its robust structure and practical features. This versatile cupboard boasts a reinforced steel housing that can support a total capacity of up to 1.5 tonnes, making it ideal for heavy-duty storage. Its thoughtful design includes double sliding doors for easy access, and three adjustable height galvanised steel shelves, each capable of holding 160 kg. Finished in an attractive powder coat paint, available in RAL 7035 light grey and RAL 7016 anthracite grey, the cupboard not only functions effectively but also adds a stylish touch to your environment. With dimensions of 1300mm wide, 650mm deep, and 1600mm high, it fits seamlessly into various settings while meeting your organisational needs.
Heavy duty reinforced steel housing provides strength and durability
Double sliding doors facilitate easy access to your items
Includes three adjustable shelves for customisable storage options
Each shelf can support up to 160 kg ensuring reliable storage for heavy items
Finished in durable powder coat paint for enhanced aesthetics and protection
Compact dimensions make it suitable for a range of spaces while maximising storage
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
