Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-436
- Mfr. Part No.:
- 40022065.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP164,537.42
(exc. VAT)
PHP184,281.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,537.42 |
*price indicative
- RS Stock No.:
- 663-436
- Mfr. Part No.:
- 40022065.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard offers a robust solution for efficient storage in both commercial and workshop environments. Crafted with a heavy-duty, reinforced steel housing, this cupboard boasts an impressive total capacity of up to 1.5 tonnes. Its sleek light grey and crimson red powder-coated finish not only enhances aesthetic appeal but also ensures durability. Featuring double sliding doors, the cupboard grants easy access to its four adjustable galvanised steel shelves, each providing a load capacity of 160kg. The dimensions of 1300x650x2000mm make it an ideal size for any workspace, allowing for optimal use of vertical space while maintaining a tidy organisation of tools and equipment.
Heavy duty reinforced steel housing guarantees sturdiness and long term use
Double sliding doors facilitate convenient access without taking up additional workspace
Four adjustable galvanised steel shelves allow for custom storage configurations
The cupboard is finished in durable powder coat paint providing resistance against scratches and wear
Sleek design with a combination of light grey and crimson red complements modern interiors
Compact dimensions help maximise vertical space while ensuring ease of use in tight areas
