Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS Stock No.:
- 662-269
- Mfr. Part No.:
- 40014048.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,405.93
(exc. VAT)
PHP110,214.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,405.93 |
*price indicative
- RS Stock No.:
- 662-269
- Mfr. Part No.:
- 40014048.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is a robust storage solution designed to withstand the demands of commercial environments. Featuring a heavy-duty reinforced steel housing, this cupboard offers an impressive total capacity of up to 1.5 tones, ensuring it can accommodate a wide range of items. With double perform panel lined reinforced doors, it provides easy access to its contents while maintaining security and organization. The three adjustable galvanized steel shelves, each capable of holding 160kg, allow for versatile storage options. Finished in a durable powder coat paint in a stylish light grey, this cupboard not only performs but also complements any workspace aesthetics. Its compact dimensions of 1300mm in width, 525mm in depth, and 1200mm in height make it an ideal fit for various settings, providing ample storage without compromising on space.
Constructed from heavy-duty sheet steel for long-lasting durability
Up to 1.5 tones total capacity enables storage of heavy items
Three adjustable galvanized steel shelves provide flexible storage solutions
Double perform panel lined doors enhance visibility and organizational capabilities
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
