Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 662-263
- Mfr. Part No.:
- 40031069.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,707.11
(exc. VAT)
PHP56,791.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,707.11 |
*price indicative
- RS Stock No.:
- 662-263
- Mfr. Part No.:
- 40031069.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed for durability and efficiency, making it an ideal storage solution for various environments. With a robust, heavy duty steel construction, it boasts an impressive total capacity of up to 1 tonne, ensuring it meets the rigorous demands of professional use. The cupboard features reinforced doors and a perforated back panel, providing both strength and versatility in storage options. Finished in a stylish powder coat paint available in light grey and anthracite grey, it not only serves a practical purpose but also enhances the aesthetic of any workspace. With dimensions of 1050mm in width, 325mm in depth, and 1000mm in height, this cupboard offers ample space while maintaining a compact footprint. The Bott Cubio wall cupboard is the perfect blend of functionality and modern design, elevating your storage solutions.
Constructed from high quality sheet steel for enhanced durability
Reinforced doors and perforated back panel designed for optimal strength and versatility
Generous shelf load capacity of 100 kg suitable for various items
Compact dimensions ensure it fits seamlessly into different workspace layouts
Suitable for multiple applications including workshops and industrial environments
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1.05m, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
