Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-196
- Mfr. Part No.:
- 40022057.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP241,024.38
(exc. VAT)
PHP269,947.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP241,024.38 |
*price indicative
- RS Stock No.:
- 662-196
- Mfr. Part No.:
- 40022057.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 7 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.3m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 7 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.3m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard is designed to maximise storage efficiency while maintaining a sleek and robust profile. Constructed from heavy-duty reinforced steel, this cupboard boasts a remarkable 1.5 tonne total capacity, making it ideal for industrial and work environments where heavy-duty storage is essential. It features reinforced double louvre panel doors that enhance durability and accessibility. Inside, you will find a 65-piece bin kit, adjustable galvanised steel shelves, and fully extending drawers, giving you varied options for organizing tools and components. Finished in a light grey powder coat, it not only provides an aesthetic appeal but also long-lasting protection against wear and tear.
Heavy duty reinforced steel housing ensures long lasting durability
Double louvre panel doors enhance security while enabling easy access
Includes a 65 piece bin kit for customizable organisation of smaller items
Three fully extending drawers provide ample storage capacity with a load capacity of 75kg per drawer
Finished in RAL 7035 light grey offering a modern and professional appearance
Compact dimensions designed to fit effectively in confined spaces while maximizing storage
