Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-335
- Mfr. Part No.:
- 40022089.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP273,705.51
(exc. VAT)
PHP306,550.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP273,705.51 |
*price indicative
- RS Stock No.:
- 662-335
- Mfr. Part No.:
- 40022089.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to offer robust storage solutions for your workshop or industrial space. With a heavy-duty reinforced steel housing, it accommodates a total capacity of up to 1.5 tonnes, ensuring it can handle significant loads with ease. This cupboard features double perfo panel-lined reinforced doors for added strength and durability. Inside, it offers three adjustable galvanised steel shelves, each with a load capacity of 160 kg, and includes nine spacious drawers with 100% extension slides, providing easy access to your tools and equipment. Finished in a sleek powder coat paint, the cupboard is available in a striking gentian blue and light grey combination, making it a stylish yet functional addition to any workspace.
Heavy duty reinforced steel construction ensures longevity and reliability
Double perfo panel lined doors enhance durability and accessibility
Three adjustable galvanised steel shelves provide versatile storage solutions
Each shelf can support up to 160 kg accommodating larger items effortlessly
Drawers have a load capacity of 75 kg perfect for storing tools and parts
Finished in a resilient powder coat paint for an attractive long lasting finish
