Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 661-388
- Mfr. Part No.:
- 40022096.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP254,799.66
(exc. VAT)
PHP285,375.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254,799.66 |
*price indicative
- RS Stock No.:
- 661-388
- Mfr. Part No.:
- 40022096.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 6 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 2m | |
| Width | 1.3m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 6 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 2m | ||
Width 1.3m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio bin cupboard offers a robust storage solution designed for efficiency and durability in any workspace. Featuring a heavy-duty, reinforced steel construction, this cupboard boasts a total capacity of up to 1.5 tonnes, making it an ideal choice for storing tools and supplies. Its double, louvre panel-lined doors enhance accessibility while the adjustable galvanised steel shelves can support loads of up to 160kg. With a sleek powder-coated finish available in light grey and anthracite grey, this cupboard seamlessly blends into any modern environment. Its thoughtful design is complemented by three high drawers with full extension, allowing for organised storage of smaller items, while the overall dimensions make it perfect for various spaces.
Heavy duty reinforced steel housing ensures exceptional durability
Louvre panel lined double doors provide easy access to stored items
Adjustable galvanised steel shelves support up to 160kg accommodating various materials
Three 125mm high drawers with full extension for efficient access to smaller items
Stunning powder coated finish enhances aesthetic appeal and durability
Available in RAL 7016 anthracite grey and RAL 7035 light grey for versatile integration
