Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 662-140
- Mfr. Part No.:
- 40022048.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,670.50
(exc. VAT)
PHP117,230.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,670.50 |
*price indicative
- RS Stock No.:
- 662-140
- Mfr. Part No.:
- 40022048.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly designed to meet the demands of modern storage solutions. With a robust steel construction, it offers exceptional durability while accommodating a maximum total capacity of up to 1.5 tonnes. This versatile unit features double perforated panel-lined doors, enhancing both security and access. Further complemented by three adjustable galvanised steel shelves, each capable of holding 160kg, the cupboard provides flexible storage options tailored to your specific needs. Finished in a stunning powder coat in RAL 7035 light grey and RAL 3004 crimson red, it not only meets practical requirements but also adds a vibrant touch to your workspace. With dimensions of 1300x650x1200mm and a gross weight of 124.06kg, it is perfect for any industrial or commercial environment.
Heavy duty reinforced steel housing for lasting durability
Double perforated panel lined doors for enhanced access and security
Three adjustable galvanised steel shelves allow customisable storage
Each shelf supports a load capacity of 160kg accommodating heavy items
Finished in a resilient powder coat that resists wear adding aesthetic appeal
Designed for industrial and commercial environments ensuring reliability
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
