Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 662-081
- Mfr. Part No.:
- 40022048.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,670.50
(exc. VAT)
PHP117,230.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,670.50 |
*price indicative
- RS Stock No.:
- 662-081
- Mfr. Part No.:
- 40022048.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1.2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1.2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed for robust storage solutions, ensuring your workspace remains organised and efficient. With a heavy-duty, reinforced steel housing, this cupboard supports an impressive total capacity of up to 1.5 tonnes. It features double, perforated panel-lined doors that enhance accessibility, while its three adjustable galvanised steel shelves offer flexibility in storage configurations. Finished in a durable powder coat paint in an attractive gentian blue and light grey, the cupboard marries functionality with aesthetic appeal, making it perfect for workshops, garages, or commercial environments. Its compact dimensions of 1300x650x1200mm further enhance space efficiency, allowing it to fit into diverse settings.
Heavy duty reinforced steel housing ensures durability and long lasting performance
Double perforated panel lined doors improve ventilation and ease of access
Three adjustable galvanised steel shelves allow tailored storage solutions
Durable powder coat finish resists wear and tear maintaining a sleek appearance
Elegant gentian blue and light grey colours add a professional touch to any workspace
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door 650 mm
