Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 650 mm
- RS Stock No.:
- 661-982
- Mfr. Part No.:
- 40022085.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,470.31
(exc. VAT)
PHP133,806.75
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from July 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,470.31 |
*price indicative
- RS Stock No.:
- 661-982
- Mfr. Part No.:
- 40022085.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1300mm | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1300mm | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard combines practicality and strength, tailored for robust storage needs in workshops and industrial settings. Featuring a heavy-duty reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes, ensuring it accommodates your storage requirements with ease. The cupboard is equipped with double, perfo panel lined doors, which not only enhance durability but also facilitate easy access and organisation. With an adjustable galvanised steel shelf capable of holding up to 160kg and three spacious drawers that offer 100% extension slides, this cupboard is designed for both functionality and efficiency. Its sleek finish in RAL 7035 light grey and RAL 7016 anthracite grey adds a professional aesthetic to any workspace while resisting everyday wear and tear.
Robust heavy duty reinforced steel construction for enhanced durability
Equipped with double perfo panel lined doors for easy access
One adjustable galvanised steel shelf with a load capacity of 160kg
Three 125mm drawers featuring 100% extension slides for maximum accessibility
Finished in durable powder coat paint to withstand wear and tear
