Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 663-424
- Mfr. Part No.:
- 40022084.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP126,867.52
(exc. VAT)
PHP142,091.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP126,867.52 |
*price indicative
- RS Stock No.:
- 663-424
- Mfr. Part No.:
- 40022084.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to meet the demands of robust storage while maintaining a sleek appearance. With a heavy-duty reinforced steel housing and an impressive total capacity of up to 1.5 tonnes, this cupboard is built to withstand the rigours of any workspace. It features double perfo panel lined doors, ensuring accessibility and practicality, while the two adjustable height galvanised steel shelves cater to a variety of storage needs. Finished in a durable powder coat paint in anthracite grey and light grey, this cupboard combines functionality with modern aesthetics. Whether for a workshop, garage, or office environment, the cubio cupboard provides versatile storage solutions that are both reliable and visually appealing.
Heavy duty steel housing ensures longevity and durability
Double perfo panel lined doors for enhanced accessibility
Two adjustable height galvanised steel shelves allow for custom storage solutions
Shelves can hold up to 160kg making them ideal for heavy items
Two drawers with 100% extension slides provide easy access and organisation
Each drawer has a load capacity of 75kg suitable for storing tools and equipment
Finished in a durable powder coat for a striking appearance and protection against wear
Compact dimensions fit various spaces without sacrificing storage capabilities
