Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 1.05m, 525 mm
- RS Stock No.:
- 661-916
- Mfr. Part No.:
- 41006004.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP147,274.74
(exc. VAT)
PHP164,947.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP147,274.74 |
*price indicative
- RS Stock No.:
- 661-916
- Mfr. Part No.:
- 41006004.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 890mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 890mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio maintenance trolley is designed for efficient and organised workspaces, blending practicality with quality. Constructed from heavy-duty, reinforced steel, this trolley features an ergonomic push-pull handle and is equipped with 100% extension drawers for seamless access. Each of the four drawers has been designed with a load capacity of up to 50kg, whilst the cupboard boasts a galvanised steel shelf capable of carrying 100kg. Finished with a durable powder coat in a striking combination of crimson red and light grey, it is both aesthetically pleasing and rugged enough for demanding environments. With ample dimensions of 1050mm (W) x 525mm (D) x 890mm (H), this mobile solution offers flexibility and a substantial capacity for storage needs.
Heavy-duty, reinforced steel construction ensures long-lasting durability
Ergonomic push-pull handle facilitates easy manoeuvrability
Four drawers provide substantial storage with 100% extension for easy access
Each drawer supports a load of up to 50kg, making it ideal for tools and equipment
The cupboard section features a galvanised steel shelf with a load capacity of 100kg
Attractive powder-coated finish in crimson red and light grey enhances workplace aesthetics
Dimensions allow for substantial storage without compromising on mobility
Ideal for workshops, maintenance areas, and wherever efficient organisation is essential
