Bott 1 Door, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 885 mm 1.05m, 525 mm

Subtotal (1 unit)*

PHP145,998.66

(exc. VAT)

PHP163,518.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP145,998.66

*price indicative

RS Stock No.:
664-062
Mfr. Part No.:
41006012.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

4

Wheeled

Yes

Material

Sheet Steel

Height

885mm

Depth

525mm

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio maintenance trolley with cupboard is designed for efficient organisation in workshops and maintenance environments. This sturdy trolley features a robust, reinforced steel housing, providing durability and strength for managing tools and materials. With its versatile drawer configuration, including four drawers of varying heights, it allows for seamless storage and access to various tools. The 100% extension drawers ensure easy visibility and retrieval of items. Additionally, the trolley's top tray includes a mat, providing a safe and steady surface for working. Finished in light grey powder coat paint, it offers an attractive design while maintaining a practical and functional use.

Reinforced steel housing guarantees long-lasting durability

Equipped with four drawers: heights of 100mm, 150mm, and 200mm

100% extension drawers facilitate effortless access and visibility

Top tray with mat provides a secure working surface

Drawer load capacity of 50kg ensures robust storage solutions

Cupboard section includes a performance-oriented door design

Shelf load capacity of 100kg supports heavier items efficiently

Finished with durable powder coat paint in RAL 7035 for enhanced aesthetics

Related links