Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 750 mm
- RS Stock No.:
- 661-484
- Mfr. Part No.:
- 40028099.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,071.92
(exc. VAT)
PHP87,440.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP78,071.92 |
*price indicative
- RS Stock No.:
- 661-484
- Mfr. Part No.:
- 40028099.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 750mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 750mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the needs of robust storage solutions in workshop and industrial environments. This unit is built with a heavy-duty, reinforced steel housing that boasts an impressive total capacity of up to 1.5 tonnes. The cupboard features double, perforated panel-lined doors, enhancing ventilation while ensuring security and visibility of contents. With two adjustable galvanised steel shelves, each capable of holding up to 100 kg, this cupboard provides flexible storage to accommodate varying items. Finished in a durable powder coat paint in a stylish light grey (RAL 7035), it not only offers functionality but also aesthetic appeal. This cupboard is as practical as it is attractive, making it an ideal addition for any workspace.
Constructed with reinforced steel for enhanced durability
Double perforated panel lined doors aid in ventilation while securing contents
Two adjustable galvanised steel shelves provide versatile storage options
Each shelf can support items weighing up to 100 kg
Finished in a durable powder coat in light grey ensuring long lasting appeal
Elegant and practical design that fits smoothly into any workshop or industrial space
