Bott 2 Door, 2 Drawer Steel Floor Standing Storage Cabinet 800 mm 80mm, 750 mm
- RS Stock No.:
- 662-832
- Mfr. Part No.:
- 40028097.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP103,268.65
(exc. VAT)
PHP115,660.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,268.65 |
*price indicative
- RS Stock No.:
- 662-832
- Mfr. Part No.:
- 40028097.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Wheeled | No | |
| Material | Steel | |
| Height | 800mm | |
| Depth | 750mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Wheeled No | ||
Material Steel | ||
Height 800mm | ||
Depth 750mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer-door cabinet with two drawers is designed as a robust and versatile storage solution for both industrial and office environments. Its formidable steel housing can accommodate up to 1.5 tonnes, ensuring durability and strength while offering 100% extension drawers for easy access. This cabinet features a well-organised interior with varying drawer heights to cater to diverse storage needs while the double perfo lined doors provide enhanced functionality and aesthetic appeal. The product's finish in durable powder coat paint not only enhances its visual appeal but also provides added protection, making it a practical choice for any workspace.
Constructed with heavy duty sheet steel for exceptional strength
Equipped with two 100% extending drawers for effortless access
Finished with a durable powder coat paint in stylish anthracite grey and light grey
Includes double perfo lined doors enhancing both functionality and style
Designed with a drawer load capacity of 75kg ensuring reliable storage
Ideal for workshops and offices requiring organised and sturdy storage
