Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm

Subtotal (1 unit)*

PHP56,457.37

(exc. VAT)

PHP63,232.25

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP56,457.37

*price indicative

RS Stock No.:
662-198
Mfr. Part No.:
40012050.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Depth

525mm

Height

800mm

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio cupboard housing offers a robust solution for secure storage needs in any workspace. Designed with heavy-duty, reinforced steel, it boasts an impressive total capacity of up to 1.5 tones. The louvre panel-lined, double doors enhance accessibility while maintaining strength, and the product is finished in a durable powder coat paint, available in a stylish anthracite grey or light grey. Its dimensions of 800x525x800mm ensure it fits seamlessly into various environments, making it the ideal choice for professionals seeking reliable and efficient storage solutions.

Constructed from high-quality sheet steel for maximum durability

Available in two modern color options: anthracite grey and light grey

Louvre panel doors provide both style and enhanced ventilation

Finished with a powder-coated surface for long-lasting wear

Related links