Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 750 mm
- RS Stock No.:
- 663-832
- Mfr. Part No.:
- 40028099.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,071.92
(exc. VAT)
PHP87,440.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,071.92 |
*price indicative
- RS Stock No.:
- 663-832
- Mfr. Part No.:
- 40028099.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 750mm | |
| Height | 800mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 750mm | ||
Height 800mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is a robust storage solution, designed with a heavy-duty, reinforced steel housing that promises strength and durability. Capable of holding up to 1.5 tonnes, this cupboard features double perfo panel-lined doors, ensuring easy access to the interior while maintaining a secure environment for your belongings. Its two adjustable galvanised steel shelves, each supporting a load of 100kg, allow for versatile storage configurations. Finished in a stylish powder coat with options in RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet combines practicality with an appealing aesthetic.
Heavy duty reinforced steel construction ensures long lasting strength
Double perfo doors allow for easy visibility and access
Two adjustable galvanised steel shelves provide flexible storage options
Powder coated finish in trendy grey tones complements modern settings
Compact design maximises space efficiency in workshops or offices
Sleek appearance enhances the professional look of your workspace
Designed to withstand the rigours of heavy use in industrial environments
