Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 750 mm
- RS Stock No.:
- 663-612
- Mfr. Part No.:
- 40028099.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP78,071.92
(exc. VAT)
PHP87,440.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP78,071.92 |
*price indicative
- RS Stock No.:
- 663-612
- Mfr. Part No.:
- 40028099.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 750mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 750mm | ||
Height 800mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to provide an efficient storage solution with a robust construction tailored for both durability and practicality. Its heavy-duty, reinforced steel housing can support a total capacity of up to 1.5 tonnes, making it ideal for industrial use. With double, perforated panel-lined doors, access to your stored items is both easy and convenient. The cupboard features two adjustable galvanised steel shelves, each able to hold up to 100kg, enhancing flexibility in organising your workspace. Finished in a striking powder coat paint in crimson red and light grey, it brings both functionality and style to any environment. This cupboard fits neatly into various spaces while providing a significant storage solution.
Heavy duty reinforced steel housing ensures exceptional durability and longevity
Double perforated panel lined doors provide easy access and efficient ventilation
Two adjustable height galvanised steel shelves enhance flexibility in storage options
Powder coated finish in striking crimson red and light grey offers a stylish appearance
Compact dimensions allow for versatile placement in various work environments
Shelf load capacity of 100kg ensures reliable support for stored materials
The cupboard is ideal for industrial settings workshops and garages adding to its versatility
