Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm

Subtotal (1 unit)*

PHP53,121.84

(exc. VAT)

PHP59,496.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP53,121.84

*price indicative

RS Stock No.:
661-299
Mfr. Part No.:
40031069.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Width

1.05m

Depth

325mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is an essential storage solution designed for both utility and durability. Featuring a robust, heavy duty reinforced steel construction, it boasts an impressive total capacity of up to one tonne, making it ideal for heavy duty environments. The cupboard is equipped with double perfo panel lined doors and a perfo back panel, enhancing ventilation while maintaining security. Finished in a resilient powder coat in RAL 7035 light grey, this wall cupboard not only complements a modern workspace but also ensures longevity through its carefully chosen materials. Its dimensions of 1050mm width, 325mm depth, and 1000mm height allow for practical installation in various settings, providing versatile storage without compromising on quality.

Heavy duty reinforced steel housing ensures long lasting durability

Total capacity of up to 1 tonne for substantial storage needs

Double perfo panel lined doors promote ventilation while safeguarding contents

Perforated back panel allows for easy access and visibility of stored items

Light grey finish creates a clean professional appearance in any workspace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy