Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 661-224
- Mfr. Part No.:
- 40022094.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,508.13
(exc. VAT)
PHP175,289.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,508.13 |
*price indicative
- RS Stock No.:
- 661-224
- Mfr. Part No.:
- 40022094.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 1.6m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 1.6m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly crafted to meet the demands of modern storage solutions, offering a robust and versatile space for various items. With a heavy-duty, reinforced steel housing, this cupboard showcases a considerable total capacity of up to 1.5 tonnes. It features double sliding doors, ensuring easy access to the contents stored on its three adjustable galvanised steel shelves, each capable of holding up to 160kg. Finished with a durable powder coat paint in a light grey RAL 7035, this cupboard not only provides functionality but also a sleek aesthetic that blends seamlessly into any environment. Compactly designed with dimensions of 1300mm in width, 650mm in depth, and 1600mm in height, the cupboard is an ideal solution for both workspace organisation and storage efficiency.
Heavy duty reinforced steel housing ensures durability and long lasting use
Three adjustable galvanised steel shelves allow for flexible organisation of items
Double sliding doors provide easy access to stored products
Compact dimensions make it suitable for various spaces without sacrificing storage capacity
Finished in durable powder coat paint for a sleek professional appearance
Main and secondary colours in light grey create a contemporary look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
