Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS Stock No.:
- 661-203
- Mfr. Part No.:
- 40014056.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,529.21
(exc. VAT)
PHP132,752.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,529.21 |
*price indicative
- RS Stock No.:
- 661-203
- Mfr. Part No.:
- 40014056.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 525mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 525mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust and secure storage solutions for various settings. Constructed with reinforced steel housing, this cupboard boasts a remarkable total capacity of up to 1.5 tones, ensuring it meets the demands of even the heaviest storage requirements. Its double window panel doors not only enhance visibility but also grant easy access to contents, supported by three adjustable galvanized steel shelves capable of holding up to 160kg each. Finished in a striking combination of gentian blue and light grey powder coating, it adds a touch of modernity to your workspace while offering durability against wear and tear. With compact dimensions of 1300mm in width, 525mm in depth, and 1200mm in height, it provides an efficient storage solution without occupying excessive space.
Heavy-duty reinforced steel housing ensures structural integrity and longevity
Total capacity of up to 1.5 tones accommodates substantial storage needs
Double window panel doors allow for easy visibility and access to stored items
Three adjustable galvanized steel shelves provide versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
