Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- RS Stock No.:
- 661-196
- Mfr. Part No.:
- 40022059.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,204.99
(exc. VAT)
PHP151,429.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,204.99 |
*price indicative
- RS Stock No.:
- 661-196
- Mfr. Part No.:
- 40022059.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1.6m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1.6m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the demands of any workspace while ensuring superior organisation and storage. Featuring a robust, reinforced steel housing, this cupboard offers a remarkable capacity of up to 1.5 tonnes. Its double window panel doors not only provide easy access but also showcase the contents elegantly. Crafted with adjustable galvanised steel shelves, each capable of supporting 160kg, this cupboard adapts to your storage needs. Finished in a sleek powder coat in gentian blue and light grey, it blends durability with aesthetics, making it a functional addition to any garage, workshop, or industrial facility. With dimensions of 1300x650x1600mm, it's both spacious and compact enough for various environments.
Heavy duty reinforced steel construction ensures lasting durability under daily use
Adjustable shelves provide flexibility to accommodate different storage requirements
Double window panel doors allow for easy visibility and access to stored items
Powder coat finish in gentian blue and light grey enhances aesthetic appeal while protecting against wear
Compact dimensions fit well in various spaces making it ideal for workshops and garages
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
