Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- RS Stock No.:
- 661-074
- Mfr. Part No.:
- 16926760.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP48,951.67
(exc. VAT)
PHP54,825.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,951.67 |
*price indicative
- RS Stock No.:
- 661-074
- Mfr. Part No.:
- 16926760.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to provide robust, secure storage solutions for various environments. Featuring a fully welded steel housing, this cupboard is built to withstand heavy usage while maintaining aesthetic appeal. Its double, ventilated doors ensure proper airflow, making it suitable for storing sensitive items. Equipped with two adjustable galvanised steel shelves capable of supporting up to 75kg, the verso cupboard offers flexible organisation tailored to your needs. Finished in a durable powder coat paint with a sophisticated combination of RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly blends in with contemporary settings. The compact dimensions of 1050mm width, 550mm depth, and 800mm height allow it to fit comfortably into tighter spaces.
Constructed from fully welded sheet steel for exceptional durability
Double ventilated doors promote airflow and reduce moisture build up
Two adjustable shelves help customise storage space to fit various items
Powder coated finish ensures a long lasting and scratch resistant surface
Colour options include modern RAL 7035 light grey and RAL 7016 anthracite grey
Shelf load capacity of 75kg accommodates a range of storage solutions
Compact design ideal for use in limited spaces without compromising storage capacity
Manufactured in the UK reflecting quality craftsmanship and attention to detail
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
