Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 661-008
- Mfr. Part No.:
- 16926778.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,171.64
(exc. VAT)
PHP174,912.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,171.64 |
*price indicative
- RS Stock No.:
- 661-008
- Mfr. Part No.:
- 16926778.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is designed for efficient organisation in high demand environments. This robust cupboard features a fully welded steel structure, ensuring durability and longevity. With a central vertical partition and ventilated doors, it provides optimal airflow, making it suitable for various storage needs. The unit is equipped with four adjustable, galvanised steel shelves that can support a load of 75kg, alongside eight drawers of varying heights, each supporting up to 75kg for versatile storage options. Finished in a striking combination of RAL 3004 crimson red and RAL 7035 light grey powder coating, this cupboard not only serves practical purposes but also enhances the workspace aesthetic. With a spacious design of WxDxH: 1050x550x2000mm, it is ideal for both industrial settings and office environments.
Constructed from robust fully welded sheet steel for enhanced durability
Ventilated door design promotes airflow ideal for keeping contents in optimal condition
Four adjustable shelves allow customisation of storage capacity to suit various items
Includes eight drawers equipped with 100% extension slides offering easy access to stored contents
Drawer heights range from 100 to 175mm which ensuring efficient organisation for items of different sizes
Finished with a durable powder coat in attractive RAL colours suitable for professional settings
Maximum shelf and drawer load capacity of 75kg supporting substantial items
