Bott 1 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 525mm, 350 mm
- RS Stock No.:
- 660-836
- Mfr. Part No.:
- 16926712.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,884.87
(exc. VAT)
PHP37,951.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,884.87 |
*price indicative
- RS Stock No.:
- 660-836
- Mfr. Part No.:
- 16926712.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Height | 1m | |
| Depth | 350mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 525mm | ||
Height 1m | ||
Depth 350mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 525mm Width, 1000mm Height - 16926712.11
This cupboard is a floor-standing steel storage unit designed to organise tools and supplies in commercial and industrial environments. Finished in gentian blue and light grey, it provides a lockable single-door enclosure with internal shelving to secure and segregate items. The cabinet is built from steel plate for routine workshop and office storage tasks.
Features and Benefits:
• Lockable door enhances security for stored contents
• Two internal shelves allow organised separation of items
• Steel plate construction offers robust, wear-resistant storage
• Floor-standing format provides stable, fixed-position installation
• Single-door design enables straightforward access control
• Two internal shelves allow organised separation of items
• Steel plate construction offers robust, wear-resistant storage
• Floor-standing format provides stable, fixed-position installation
• Single-door design enables straightforward access control
Applications
• Suitable for small parts storage in workshops
• Ideal for general office stationery and archive supplies
• Used for secure storage of maintenance consumables
• Can be used in production areas for tool segregation
• Appropriate for communal utility rooms and service cupboards
• Ideal for general office stationery and archive supplies
• Used for secure storage of maintenance consumables
• Can be used in production areas for tool segregation
• Appropriate for communal utility rooms and service cupboards
How is the unit secured when not in use?
It is fitted with a lockable door mechanism to restrict access and secure contents.
What construction ensures durability in demanding settings?
The structure is formed from steel plate to provide resistance to impact and daily wear.
Can the unit be moved around a facility easily?
It is not wheeled and is intended to remain in a fixed floor-standing position.
How is internal organisation achieved?
The interior contains two shelves to separate items and improve inventory management.
