Bott 2 Door, 8 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-673
- Mfr. Part No.:
- 16926778.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,171.64
(exc. VAT)
PHP174,912.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,171.64 |
*price indicative
- RS Stock No.:
- 660-673
- Mfr. Part No.:
- 16926778.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard with vertical partition is designed to maximise organisational efficiency while ensuring optimal ventilation. Boasting a robust, fully welded steel housing, this cupboard is equipped with a central vertical partition, offering 4 adjustable galvanised steel shelves, each capable of supporting up to 75kg. With double ventilated doors that enhance air circulation, it is perfect for storing items that require a breathable environment. The striking finish in RAL 5010 gentian blue paired with RAL 7035 light grey ensures it not only serves a functional purpose but does so with style. With dimensions of 1050x550x2000mm, it fits seamlessly into any workspace, blending practicality with aesthetic appeal.
Robust fully welded steel housing enhances durability
Central vertical partition optimises storage space
Four adjustable galvanised steel shelves provide versatile storage solutions
Double ventilated doors facilitate improved airflow
Shelf load capacity of 75kg accommodates a range of items
Stylish powder coated finish in gentian blue and light grey ensures a modern look
Compact dimensions fit efficiently in varied workspaces
Eight drawers with 100% extension slides support ample storage with easy access
