Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-581
- Mfr. Part No.:
- 16926581.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP122,484.86
(exc. VAT)
PHP137,183.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP122,484.86 |
*price indicative
- RS Stock No.:
- 660-581
- Mfr. Part No.:
- 16926581.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso PPE and janitorial kitted cupboard is designed to optimise your storage space with its robust, fully welded steel housing and central vertical partition. It features double reinforced doors that open to reveal three adjustable galvanised steel shelves, each capable of supporting up to 75kg. This well constructed cupboard is ideal for efficient organisation of PPE and janitorial supplies, making it a practical addition to any workspace. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it not only offers durability but also complements modern interiors. With dimensions of 1050x550x2000mm, this cupboard provides ample storage while remaining compact enough for various environments.
Constructed from durable sheet steel for long lasting performance
Features a central vertical partition to maximise organisational capabilities
Includes three adjustable galvanised steel shelves for flexible storage solutions
Each shelf can hold up to 75kg making it suitable for heavy duty use
The cupboard has double reinforced doors for secure access and storage
Comes with a hanging rail for additional storage options
Designed specifically to store janitorial supplies and PPE effectively
