Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- RS Stock No.:
- 660-580
- Mfr. Part No.:
- 16926274.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,175.62
(exc. VAT)
PHP61,796.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,175.62 |
*price indicative
- RS Stock No.:
- 660-580
- Mfr. Part No.:
- 16926274.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 800mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 800mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed to meet the demands of both commercial and industrial environments. Constructed with fully welded sheet steel, this cupboard is built to last, providing secure and organised storage for tools and materials. Its double window panel doors allow for easy visibility and access to contents, while the two adjustable galvanised steel shelves ensure adaptability and convenience for various storage needs. Ideal for workspaces, the cupboard is finished in a durable powder coat paint available in gentian blue and light grey, blending functionality with aesthetic appeal. With dimensions of 1050mm in width, 550mm in depth, and 800mm in height, it's perfect for utilising space effectively without compromising on strength or style.
Made from fully welded sheet steel for enhanced durability
Double window panel doors provide easy visibility of stored items
Includes two adjustable galvanised steel shelves for versatile storage
Available in a stylish gentian blue with light grey accents
Capable of supporting a shelf load of up to 75kg for heavy duty use
Compact dimensions optimise space while offering ample storage capacity
Finished with a protective powder coat to resist wear and tear
Highly suited for commercial and industrial applications which ensuring longevity
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
