Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-491
- Mfr. Part No.:
- 16926582.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,687.14
(exc. VAT)
PHP131,809.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,687.14 |
*price indicative
- RS Stock No.:
- 660-491
- Mfr. Part No.:
- 16926582.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile kitted cupboard with a robust, fully welded steel housing is designed to meet the demands of any workspace. Featuring a central vertical partition and double reinforced doors, this cupboard ensures durability and easy access. It boasts four adjustable galvanised steel shelves, each with a load capacity of 75kg, along with two spacious drawers available in multiple heights for versatile storage options. Finished in a durable light grey powder coat paint (RAL 7035) for a professional appearance, this cupboard integrates functionality with modern design, making it an ideal solution for storing tools and materials securely while maintaining an organised workspace.
Robust steel construction guarantees long lasting use
Double reinforced doors provide extra security for stored items
Four adjustable galvanised steel shelves offer flexible storage options
Drawers with 100% extension slides enable easy access to contents
Generous load capacity of 75kg per shelf and drawer supports heavy items
Finished in RAL 7035 light grey for a modern and professional look
Vertical partition allows for efficient organisation and space management
High quality powder coating ensures resistance to scratches and corrosion
