Bott 2 Door Sheet Steel Cupboard 2000 mm 1300mm, 550 mm
- RS Stock No.:
- 660-480
- Mfr. Part No.:
- 16926653.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP92,250.82
(exc. VAT)
PHP103,320.92
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP92,250.82 |
*price indicative
- RS Stock No.:
- 660-480
- Mfr. Part No.:
- 16926653.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1300mm | |
| Height | 2000mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1300mm | ||
Height 2000mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed for robust storage solutions within various environments. This sturdy unit is constructed from fully welded sheet steel, ensuring durability and reliability for daily use. With double reinforced doors and four adjustable galvanised steel shelves, each capable of supporting up to 75kg, it meets the rigorous demands of any workspace. The unit's sleek design is finished with a powder coat in a contemporary light grey and striking crimson red, making it not only functional but also aesthetically pleasing. Its dimensions of 1300mm in width, 550mm in depth, and 2000mm in height allow it to fit seamlessly into different settings, providing ample storage while maintaining an efficient footprint.
Robust fully welded steel housing ensures longevity
Double reinforced doors offer enhanced security and durability
Four adjustable galvanised steel shelves provide versatile storage options
Each shelf can hold a load capacity of 75kg ideal for heavy items
Finished in durable powder coat paint for both style and protection
Available in RAL 7035 light grey and RAL 3004 crimson red for a modern look
Compact dimensions allow for efficient use of space in any setting
Suitable for a variety of applications from workshops to offices
