Bott 2 Door Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-381
- Mfr. Part No.:
- 16926783.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,740.74
(exc. VAT)
PHP131,869.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,740.74 |
*price indicative
- RS Stock No.:
- 660-381
- Mfr. Part No.:
- 16926783.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is a robust storage solution designed for efficient organisation and accessibility. Its fully welded steel housing ensures durability, while the double, ventilated doors facilitate air circulation, ideal for various workshop environments. This cupboard includes four adjustable height galvanised steel shelves capable of supporting up to 75kg each, making it versatile for a range of items. With an elegant powder coat finish in gentian blue and light grey, it not only enhances the aesthetic of your workspace but also promises longevity. Measuring at 1300mm wide, 550mm deep, and 2000mm high, it's perfectly proportioned to maximise space without compromising on capacity.
Constructed from high quality sheet steel for lasting durability
Ventilated double doors ensure proper airflow preventing moisture build up
Four adjustable shelves provide flexibility in storage options
Each shelf supports a load of 75kg accommodating a variety of items
Finished in a resilient powder coat for enhanced resistance against wear and tear
Lightweight at 117.08kg allowing for easy relocation
