Bott 2 Door, 2 Drawer Sheet Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 659-711
- Mfr. Part No.:
- 16926654.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,848.44
(exc. VAT)
PHP143,190.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,848.44 |
*price indicative
- RS Stock No.:
- 659-711
- Mfr. Part No.:
- 16926654.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is a robust storage solution designed to optimize organization in any workspace. Constructed with fully welded steel housing, it offers exceptional durability and security for your tools and equipment. Featuring double, reinforced doors and four adjustable galvanized steel shelves, the cupboard can hold up to 75kg U.D.L. per shelf. Additionally, it includes two spacious drawers with 100% extension slides, making access to contents easy and convenient. Finished in a stylish powder coat paint in both RAL 7035 light grey and RAL 7016 anthracite grey, the cupboard's dimensions of 1300x550x2000mm provide ample storage space without compromising on aesthetics. Ideal for both professional and home environments, this cupboard combines functionality with a modern design.
Stylish powder coat finish in anthracite grey and light grey enhances appearance
Compact dimensions optimize space while providing generous storage capacity
Designed for both professional and domestic use, offering versatility
