Bott 2 Door Sheet Steel Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 659-788
- Mfr. Part No.:
- 16926783.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,740.74
(exc. VAT)
PHP131,869.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,740.74 |
*price indicative
- RS Stock No.:
- 659-788
- Mfr. Part No.:
- 16926783.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is expertly designed to enhance your workspace with robust, fully welded steel housing and elegant double, ventilated doors. This product provides ample storage with four adjustable galvanized steel shelves that support up to 75kg each, making it ideal for a variety of applications in professional environments. Finished in a durable powder coat paint, the cupboard's striking RAL 3004 crimson red and RAL 7035 light grey scheme ensures it fits seamlessly into any setting. With dimensions of 1300mm width, 550mm depth, and 2000mm height, it maximizes storage without compromising on space efficiency, catering to both functionality and aesthetic appeal.
Powder-coated finish enhances resistance to wear and tear while offering a professional appearance
Dimensions provide a spacious storage solution without consuming excessive floor space
Striking colours scheme blends functionality with style, making it ideal for modern workspaces
