Bott 2 Door Steel Cupboard 800 mm 1.05m, 550 mm
- RS Stock No.:
- 660-255
- Mfr. Part No.:
- 16926274.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP57,802.18
(exc. VAT)
PHP64,738.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP57,802.18 |
*price indicative
- RS Stock No.:
- 660-255
- Mfr. Part No.:
- 16926274.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is a robust storage solution designed to enhance organization in workspaces. Crafted from fully welded steel, this cupboard features double window panel doors that offer a clear view of stored items while adding an aesthetic touch. Equipped with two adjustable galvanized steel shelves, each supporting up to 75kg, it provides versatile storage for tools and equipment. Finished in a durable light grey RAL 7035 powder coat, the cabinet not only ensures longevity but also blends seamlessly with a variety of environments. Its compact dimensions of 1050mm in width, 550mm in depth, and 800mm in height make it suitable for both small and large spaces, helping you maximize efficiency and accessibility.
Finished in RAL 7035 light grey, offering a modern and clean aesthetic
Compact dimensions of 1050mm x 550mm x 800mm optimize space utilization
Ideal for workshops and professional environments, enhancing organizational efficiency
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 350 mm
