Bott 2 Door Steel Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 660-608
- Mfr. Part No.:
- 16926275.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,277.07
(exc. VAT)
PHP65,270.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,277.07 |
*price indicative
- RS Stock No.:
- 660-608
- Mfr. Part No.:
- 16926275.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is designed to provide robust and secure storage solutions for a variety of environments. Constructed with fully welded steel housing, this cupboard features double window panel doors that offer visibility while maintaining organisation. With a generous size of 1050x550x900mm, it accommodates two adjustable galvanised steel shelves, each capable of supporting up to 75kg, making it perfect for both heavy duty use and lighter items. Finished in a stylish powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it effortlessly fits into any workspace aesthetic. The cupboard not only enhances storage efficiency but also adds a touch of professionalism to your setting.
Robust fully welded steel housing ensures durability
Double window panel doors provide visibility for quick access
Two adjustable galvanised steel shelves allow flexible storage options
Shelf load capacity of 75kg accommodates a variety of items
Stylish powder coat finish in light grey and crimson red enhances workspace aesthetics
Designed for both secure storage and easy maintenance
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1.05m, 350 mm
- Bott 2 Door 550 mm
