Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-140
- Mfr. Part No.:
- 16926777.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP123,290.74
(exc. VAT)
PHP138,085.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,290.74 |
*price indicative
- RS Stock No.:
- 660-140
- Mfr. Part No.:
- 16926777.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard with a central vertical partition is designed to enhance your storage capabilities while maintaining a sturdy structure. Its fully welded steel housing ensures durability, whilst four adjustable galvanised steel shelves provide a versatile storage solution, capable of supporting up to 75kg each. The ventilated doors not only offer easy access but also promote airflow, making this cupboard ideal for various environments. Finished in a resilient powder coat RAL 7035 light grey, the cupboard's modern aesthetic complements any workspace. With dimensions of 1050mm width, 550mm depth, and 2000mm height, this cupboard fits perfectly in tight spaces without compromising on functionality. This product is essential for any workplace that values organisation and reliability.
Robust fully welded steel housing for maximum durability
Central vertical partition enhances organisational efficiency
Four adjustable shelves allow for flexible storage options
Shelves capable of holding up to 75kg each ideal for heavy items
Double ventilated doors improve airflow and access
Contains two types of drawers with full extension slides for easy access
Includes drawers with varying heights to accommodate different tools or items
Finished in RAL 7035 light grey for a contemporary and clean appearance
Designed specifically to fit in compact spaces without sacrificing storage capacity
