Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 660-106
- Mfr. Part No.:
- 16923215.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP125,045.31
(exc. VAT)
PHP140,050.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,045.31 |
*price indicative
- RS Stock No.:
- 660-106
- Mfr. Part No.:
- 16923215.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.5m | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.5m | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile mobile storage bench with a three drawer cabinet is expertly designed for robust organisational needs within workspaces. Combining a durable steel channel framework with integrated storage units, this cabinet ensures practicality while maintaining a sleek aesthetic. With exceptional dimensions of 1500x600x830mm, it features a beech multiplex wood worktop, ideal for a wide range of tasks. The unit comes fully assembled, emphasising convenience in set up, while the 125mm diameter castors offer easy mobility across various surfaces. Each drawer is tailored for efficiency, optimally configured for various items, showcasing a stylish yet functional addition to any industrial or workshop environment.
Robust steel channel framework ensures durability and stability
Integrated storage units enhance organisational efficiency
Fully assembled upon delivery saving time and effort
125mm diameter castors allow smooth and effortless mobility
Beech multiplex wood worktop provides a sturdy surface for various tasks
Drawer configuration includes six drawers with 100% extension slides for maximised accessibility
Each drawer designed to accommodate different heights catering to diverse storage needs
Finished in a durable powder coat paint for a long lasting professional appearance
