Bott, 9 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 659-173
- Mfr. Part No.:
- 16923223.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP160,256.69
(exc. VAT)
PHP179,487.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP160,256.69 |
*price indicative
- RS Stock No.:
- 659-173
- Mfr. Part No.:
- 16923223.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 830mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 1.75m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Material Steel | ||
Height 830mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 1.75m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a three drawer cabinet is designed to enhance efficiency in any workspace. This robust storage solution features a sturdy steel channel framework, complemented by integrated storage units for optimal organisation. With a maximum load capacity of 75kg per drawer, it offers ample space for tools and materials, making it ideal for both workshop and office environments. Finished in a durable powder coat in stylish anthracite grey, it not only serves a practical function but also adds a modern touch to your workspace. The cabinet arrives fully assembled, ensuring that you can start utilising this vital piece of furniture immediately without the hassle of installation.
Constructed with a robust sheet steel frame for durability
Features 125mm diameter castors for easy mobility
Internal drawer configuration includes nine drawers for versatile storage
Drawer heights are optimally designed to accommodate various items
The worktop is made of beech multiplex wood for a resilient work surface
Equipped with 100% extension slides for easy access to stored items
Available in elegant RAL 7035 light grey and RAL 7016 anthracite grey finishes
Delivered fully assembled for immediate use and convenience
