Bott, 9 Drawer Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-739
- Mfr. Part No.:
- 16923233.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP167,711.92
(exc. VAT)
PHP187,837.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,711.92 |
*price indicative
- RS Stock No.:
- 660-739
- Mfr. Part No.:
- 16923233.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 9 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 2m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 9 | ||
Wheeled Yes | ||
Material Steel | ||
Width 2m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with 3 drawer cabinet offers an efficient storage solution ideal for workshops and workspaces. Built with a robust steel channel framework, it provides the strength required to support heavy loads while ensuring easy mobility with its 125mm castors. The cabinet boasts a practical configuration of nine drawers of varying heights, making it versatile for storing tools and supplies. Finished in a durable powder coat paint in attractive anthracite grey and light grey, this product combines functionality with sleek design. Measuring WxDxH at 2000x600x830mm, the cabinet is not only spacious but also streamlined to fit conveniently in various work environments. With an emphasis on quality and durability, this unit is delivered fully assembled to save you time and effort.
Constructed with a robust sheet steel framework for maximum durability
Comes with 125mm diameter castors for effortless mobility
Features nine drawers with varying heights to accommodate different storage needs
Designed with 100% extension slides enabling easy access to contents
Finished in a powder coated surface for enhanced resilience and a sleek appearance
Provides a spacious worktop made of beech multiplex ideal for diverse tasks
Assembled and ready for immediate use saving installation time
