Bott, 6 Drawer Steel Floor Standing Storage Cabinet 830 mm 2m, 600 mm
- RS Stock No.:
- 660-495
- Mfr. Part No.:
- 16923234.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,102.41
(exc. VAT)
PHP151,314.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,102.41 |
*price indicative
- RS Stock No.:
- 660-495
- Mfr. Part No.:
- 16923234.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 830mm | |
| Width | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 830mm | ||
Width 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a 3 drawer cabinet is engineered for efficiency and organisation in any workspace. This robust cabinet is thoughtfully designed with a sturdy steel channel framework, ensuring durability and stability. Equipped with spacious drawers, including a combination of 125mm and 175mm heights, it offers a generous storage solution that can accommodate various tools and equipment. The 30mm multiplex wood worktop provides ample surface area for work tasks, while the integrated castors allow for effortless mobility throughout the workspace. With an elegant powder coat finish in RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only serves a practical purpose but also enhances the aesthetic appeal of your environment.
Robust steel construction ensures long lasting durability
Convenient castors allow for easy mobility across different areas
30mm multiplex wood worktop provides a stable workspace surface
Drawer configuration offers extensive storage with six drawers
100% extension slides enable easy access to items within drawers
Finished in RAL 7035 light grey and RAL 3004 crimson red for a stylish look
Galvanised steel shelf enhances storage flexibility and can support significant weight
