Bott, 6 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 660-392
- Mfr. Part No.:
- 16923204.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP119,829.99
(exc. VAT)
PHP134,209.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,829.99 |
*price indicative
- RS Stock No.:
- 660-392
- Mfr. Part No.:
- 16923204.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 600mm | |
| Width | 1.25m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 600mm | ||
Width 1.25m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench is designed to seamlessly blend robust functionality with efficient organisation. This versatile 3 drawer cabinet features a sturdy steel channel framework that guarantees durability while accommodating a variety of workshop essentials. Equipped with an expansive 30mm multiplex wood worktop, it serves as an ideal workspace for assembling, repairing, or crafting. With rapid mobility ensured by 125mm diameter castors, this cabinet does not compromise on stability or ease of movement. Arriving fully assembled, it offers a comprehensive storage solution, ready to integrate into any professional or industrial setting.
Constructed with a durable powder coated sheet steel which ensuring resilience in demanding environments
Offers a convenient drawer configuration consisting of six drawers providing ample storage for tools and equipment
Features 100% extension slides on drawers allowing for easy access to stored items
Incorporates a main colour scheme of anthracite grey with complementary light grey accents for a professional finish
Supported by robust 125mm castors that facilitate effortless movement without sacrificing stability
Drawer load capacity of 75kg ensures this cabinet can handle heavy tools and materials efficiently
Designed with optimal dimensions to fit seamlessly into workshops with limited space measuring 1250x600x830mm
