Bott 1 Door, 1 Drawer Sheet Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 660-373
- Mfr. Part No.:
- 16923200.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,410.77
(exc. VAT)
PHP86,700.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,410.77 |
*price indicative
- RS Stock No.:
- 660-373
- Mfr. Part No.:
- 16923200.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.25m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.25m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a single drawer door cabinet is thoughtfully designed to optimise your workspace while providing robust storage solutions. With a durable steel channel framework and a stylish 30mm multiplex wood worktop, this cabinet embodies functionality and design. Suitable for various environments, it comes fully assembled for immediate use, ensuring a seamless integration into your work area. The convenient castors allow for easy manoeuvrability, making it ideal for dynamic workplaces that require flexibility. This storage bench not only enhances organisation but also provides a strong foundation for all your working needs.
Robust steel channel framework offers enhanced durability
Integrated storage units maximise space efficiency
125mm diameter castors ensure easy mobility across various surfaces
Finished in durable powder coat paint for longevity and style
Generous worktop dimensions provide ample workspace for tools and materials
Drawer features 100% extension slides supporting a load capacity of 75 kg
Includes one adjustable height galvanised steel shelf for versatile storage
Plain door design complements any workspace aesthetic
Easy to maintain and clean suitable for busy environments
Delivered fully assembled ready for immediate use
