Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 659-590
- Mfr. Part No.:
- 16923203.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP94,110.78
(exc. VAT)
PHP105,404.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP94,110.78 |
*price indicative
- RS Stock No.:
- 659-590
- Mfr. Part No.:
- 16923203.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.25m | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.25m | ||
Standards/Approvals No | ||
Height 830mm | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versa mobile storage bench with 3 drawers is designed to enhance efficiency in any workspace, offering a robust storage solution without compromise. This highly functional cabinet features a durable steel channel framework paired with integrated storage units, making it an ideal choice for both professional and commercial environments. With its substantial beech multiplex worktop and simple assembly, the cabinet not only simplifies storage but also maximizes workspace usability. Finished in sophisticated RAL 7016 anthracite grey and RAL 7035 light grey, this unit blends seamlessly into modern interiors while ensuring lasting durability. Perfectly sized at 1250x600x830mm, it neatly accommodates a workshop's essential tools and equipment.
Integrated castors facilitate effortless mobility across your workspace
Finished in durable powder coating to resist wear and maintain appearance
Compact dimensions fit comfortably in limited spaces while maximizing functionality
