Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 659-829
- Mfr. Part No.:
- 16923203.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,593.05
(exc. VAT)
PHP110,424.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,593.05 |
*price indicative
- RS Stock No.:
- 659-829
- Mfr. Part No.:
- 16923203.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.25m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.25m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile storage bench is designed to enhance organization and efficiency in any workspace. Featuring a robust steel channel framework, this storage solution combines practicality with a sleek aesthetic. The cabinet includes three drawers of varying heights, ensuring ample space for tools and equipment. The durable, powder-coated finish in gentian blue, complemented by a light grey secondary colours, not only provides a professional appearance but also protects against wear. With a multiplex wood worktop, the bench is ready for any task, delivered fully assembled for immediate use, making it an ideal addition to workshops, garages, or labs.
Delivered fully assembled, providing immediate usability straight out of the box
Door type is plain, giving a sleek design that integrates seamlessly into any environment
Designed with practicality in mind for efficient storage solutions
